Microchip ATECC608C-MAHDA-S 1.400 bit 8-Pin Crypto Authentication IC UDFN

Subtotal (1 reel of 3000 units)*

€1,788.00

(exc. VAT)

€2,199.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.596€1,788.00

*price indicative

RS Stock No.:
527-424
Mfr. Part No.:
ATECC608C-MAHDA-S
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Crypto Authentication IC

Memory Size

1.400bit

Package Type

UDFN

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ATECC608C-TFLXTLS

Standards/Approvals

NIST CMVP ESV, NIST CAVP, NIST SP800-90A/B/C, JIL High

Automotive Standard

No

The Microchip Authentication Chip integrates ECDH i.e. Elliptic Curve Diffie Hellman security protocol which is an ultra secure method to provide key agreement for encryption/decryption, along with ECDSA (Elliptic Curve Digital Signature Algorithm) sign-verify authentication for the Internet of Things (IoT) market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more.

Cryptographic co processor with secure hardware based key storage

Protected storage for up to 16 Keys with certificates or data

NIST standard P256 elliptic curve support

Hardware support for symmetric algorithms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy