System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, 6 x 6 mm
- RS Stock No.:
- 524-499
- Mfr. Part No.:
- SZS06B-Z
- Manufacturer:
- System Zero
Image representative of range
Get a bulk buy discount
Add 5 more to save €3.30
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€12.94
(exc. VAT)
€15.92
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €12.94 | €0.129 | - |
| 5 - 9 | €12.28 | €0.123 | €3.30 |
| 10 - 29 | €11.64 | €0.116 | €13.00 |
| 30 + | €10.88 | €0.109 | €61.80 |
*price indicative
- RS Stock No.:
- 524-499
- Mfr. Part No.:
- SZS06B-Z
- Manufacturer:
- System Zero
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | System Zero | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | 6 | |
| Length | 6mm | |
| Head Shape | Flange Button | |
| Drive Type | System Zero | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand System Zero | ||
Product Type Tamper Proof Security Screw | ||
Thread Size 6 | ||
Length 6mm | ||
Head Shape Flange Button | ||
Drive Type System Zero | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Self-tapping screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof self-tapping screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Related links
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 6 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, 6 x 19 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, 6 x 25 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, 6 x 12 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M5 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M3 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, 4 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M4 x 6 mm
