System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M4 x 12 mm

Get a bulk buy discount

Add 5 more to save €3.05

View bulk pricing options

Subtotal (1 bag of 100 units)*

€12.25

(exc. VAT)

€15.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€12.25€0.123-
5 - 9€11.64€0.116€3.05
10 - 29€11.00€0.11€12.50
30 +€10.29€0.103€58.80

*price indicative

RS Stock No.:
524-584
Mfr. Part No.:
SZM0412-Z
Manufacturer:
System Zero
Find similar products by selecting one or more attributes.
Select all

Brand

System Zero

Product Type

Tamper Proof Security Screw

Thread Size

M4

Length

12mm

Head Shape

Flange Button

Material

Steel

Finish

Zinc Plated

Standards/Approvals

ISO 7379, DIN 965, DIN 916, ISO 7380, DIN 964, DIN 963, DIN 7985T, DIN 84, DIN 965T, DIN 933, DIN 931, DIN 912, DIN 7985, DIN 85

COO (Country of Origin):
JP

Metric Machine Screws: Bright Zinc Plated Steel


System Zero® Tamperproof Screws


Tamperproof security machine screws which require a special tool for insertion or removal

Suitable for security applications requiring high torque fasteners

Note

Please refer to hand tools section for suitable Drivers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy