Hammond Steel Screw Tamper Proof Security Screw
- RS Stock No.:
- 256-5852
- Mfr. Part No.:
- 1590MS50TBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€40.46
(exc. VAT)
€49.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.46 |
*price indicative
- RS Stock No.:
- 256-5852
- Mfr. Part No.:
- 1590MS50TBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Screw Tamper Proof Security Screw | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Screw Tamper Proof Security Screw | ||
Material Steel | ||
Standards/Approvals No | ||
The Hammond tamper proof security screws for 1590 series. The material of product is steel.
Screws, tamper resistant
IP rating is IP54
Related links
- Hammond Steel Screw Tamper Proof Security Screw
- RS PRO Plain Button Stainless Steel Tamper Proof Security Screw x 6 mm
- RS PRO Plain Button Stainless Steel Tamper Proof Security Screw x 12 mm
- Hammond Black Powder, Natural Vibra Philips Die Cast Aluminium Alloy Tamper Proof Security Screw x 12 mm
- RS PRO Plain Countersunk Stainless Steel Tamper Proof Security Screw x 12 mm
- RS PRO Bright Zinc Pan Steel Tamper Proof Security Screw x 6 mm
- RS PRO Plain Button Stainless Steel Tamper Proof Security Screw x 20 mm
- System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw x 6 mm
