RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 20 mm
- RS Stock No.:
- 621-2855
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€46.64
(exc. VAT)
€57.37
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €46.64 | €0.466 |
| 5 - 9 | €44.32 | €0.443 |
| 10 - 29 | €41.99 | €0.42 |
| 30 + | €39.19 | €0.392 |
*price indicative
- RS Stock No.:
- 621-2855
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M6 | |
| Length | 20mm | |
| Drive Type | Pin Hex Recess | |
| Head Shape | Button | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M6 | ||
Length 20mm | ||
Drive Type Pin Hex Recess | ||
Head Shape Button | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
RS PRO Button Head, Stainless-Steel Tamper-Proof Security Screws
RS PRO Tamper-Proof Security Screws offer a secure and tamper-resistant solution, as they can only be inserted or removed with the matching tool. The button head design ensures easy installation, allowing the screw to drive smoothly into surfaces and objects while maintaining straight thread alignment to protect your goods. The metric thread tightly drills into materials, preventing any wobbling or rattling of fixtures.
Made from corrosion-resistant materials, these screws wont tarnish or rust, making them perfect for use in harsh environments with varying temperature extremes.
Features and Benefits
RoHS Certified
Rest assured, these screws comply with Restriction of Hazardous Substances (RoHS) standards, ensuring any traces of chromium or other harmful elements are within safe levels
Applications
Related links
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 20 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 25 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M4 x 20 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 20 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M3 x 20 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M4 x 12 mm
