RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M6 x 25 mm
- RS Stock No.:
- 482-8414
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €4.35
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€16.97
(exc. VAT)
€20.87
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 52 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €16.97 | €0.17 | - |
| 5 - 9 | €16.10 | €0.161 | €4.35 |
| 10 - 29 | €15.27 | €0.153 | €17.00 |
| 30 + | €14.24 | €0.142 | €81.90 |
*price indicative
- RS Stock No.:
- 482-8414
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M6 | |
| Length | 25mm | |
| Drive Type | Pin Hex Recess | |
| Head Shape | Pan | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M6 | ||
Length 25mm | ||
Drive Type Pin Hex Recess | ||
Head Shape Pan | ||
Material Steel | ||
Finish Bright Zinc | ||
Standards/Approvals No | ||
Pan Head
Tamperproof Pin 6-lobe recess, BZP Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated
Related links
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M6 x 12 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M6 x 20 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M5 x 25 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M5 x 12 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M3 x 6 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M4 x 6 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M5 x 20 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M3 x 12 mm
