RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M6 x 25 mm
- RS Stock No.:
- 621-2619
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 02 November 2026
- Plus 34 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €19.94 | €0.399 |
| 5 - 9 | €18.96 | €0.379 |
| 10 - 29 | €17.94 | €0.359 |
| 30 + | €16.74 | €0.335 |
*price indicative
- RS Stock No.:
- 621-2619
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M6 | |
| Length | 25mm | |
| Head Shape | Flat | |
| Drive Type | Pin Hex Recess | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M6 | ||
Length 25mm | ||
Head Shape Flat | ||
Drive Type Pin Hex Recess | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
Countersunk Head (6 lobe Security)
Tamperproof Pin, 6 lobe, A2 Stainless Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
Made from A2 Stainless Steel (Type 304 S15)
Related links
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M6 x 12 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M6 x 20 mm
- RS PRO Bright Zinc Steel Flat Tamper Proof Security Screw, M6 x 25 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M5 x 25 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 25 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M4 x 12 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M5 x 20 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M4 x 20 mm
