Schneider Electric Harmony XB6 Series 2 Position Selector Switch Head, 16 mm Cutout, Black Handle, IP65

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€17.44

(exc. VAT)

€21.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€17.44-
5 - 9€16.952%
10 +€16.505%

*price indicative

RS Stock No.:
199-185
Mfr. Part No.:
ZB6AD28
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

16mm

Switch Operation

Latching

Series

Harmony XB6

IP Rating

IP65

Angle of Throw

90 °

Standards/Approvals

RoHS

Actuator Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Harmony XB6 Series Selector Switch Head, 16mm Cutout Diameter, Latching Switch Actuation - ZB6AD28


This selector switch head is intended for robust industrial applications that require a practical control solution. It plays a vital role in automation systems and machinery, allowing users to easily select operational modes. Its straightforward functionality and durable design make it a preferred choice in the electrical and mechanical sectors.

Features & Benefits


• Features a black actuator for a professional look

• Utilises a latching mechanism for secure position retention

• Designed for straightforward installation with a 16mm cutout

• Operates with a standard handle for user convenience

• Provides IP65 protection against dust and water ingress

• Meets environmental considerations with Green Premium designation

Applications


• Employed in control panels for machinery and equipment

• Suitable for automation systems that require mode selection

• Ideal for environments necessitating durable operation

• Utilised in electrical circuits for precise control functions

• Commonly used in industrial equipment needing a compact switching solution

What is the operational temperature range for this component?


It operates effectively in ambient temperatures from -25°C to 70°C.

How is this product installed in a control panel?


It requires a 16mm cutout and can be directly mounted for convenience.

Can it be used in outdoor environments?


Yes, the IP65 rating ensures protection against dust and water, making it suitable for outdoor conditions.

What maintenance is required for this switch head?


Regular checks for wear and tear are advisable; otherwise, it requires minimal upkeep.

Is compatibility an issue with existing systems?


It is designed to integrate seamlessly with standard control systems in automation applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy