Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head, 16 mm Cutout, IP65
- RS Stock No.:
- 243-688
- Mfr. Part No.:
- 072366 Q25LWK3R1-GN
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-688
- Mfr. Part No.:
- 072366 Q25LWK3R1-GN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Switch Operation | Momentary, Maintained, Spring Return, Latching | |
| Series | RMQ16 | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | CSA-C22.2 No. 14-05 UL 508 CE IEC/EN 60947-5 CSA File No.:46552 IEC/EN 60947 CSA Class No.:3211-03 CSA UL Category Control No.:NKCR UL File No.:E29184 UL | |
| Mechanical Life | 3000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Switch Operation Momentary, Maintained, Spring Return, Latching | ||
Series RMQ16 | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals CSA-C22.2 No. 14-05 UL 508 CE IEC/EN 60947-5 CSA File No.:46552 IEC/EN 60947 CSA Class No.:3211-03 CSA UL Category Control No.:NKCR UL File No.:E29184 UL | ||
Mechanical Life 3000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 represents the pinnacle of innovative design and functionality. Engineered for seamless integration, this actuator features a charming green thumb-grip and a robust three-position switch for extensive control application. Weighing merely 0.017 kg, it is compact yet powerful, making it suitable for a variety of electrical control systems. Its built-in VS anti-rotation tab enhances reliability in operations while ensuring user-friendly interaction. Furthermore, the actuator is complemented by comprehensive installation instructions, allowing effortless setup. Designed to meet stringent industry standards, it showcases inherent resilience to electromagnetic interference and mechanical impacts, promising longevity and dependable performance in demanding environments.
Features a vibrant green indicator for immediate visibility
Three distinct switch positions enable versatile operational flexibility
Robust design supports a wide operational temperature range
Manufactured with high-quality plastic for durability and longevity
Incorporates advanced electromagnetic compatibility for reduced interference
Offers exceptional reliability with an impressive lifespan of 3,000,000 operations
Designed to maintain safety standards with a degree of protection of IP65
Simplifies maintenance with a mechanical switching function ideal for frequent use
Installation versatility allows mounting in any required position
Provides clear tactile feedback through its designed thumb-grip feature
Related links
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head White Handle, IP65
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head, 16 mm Cutout
