Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 246-936
- Mfr. Part No.:
- 072352 Q25LWK3R1-WS/WB
- Manufacturer:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 246-936
- Mfr. Part No.:
- 072352 Q25LWK3R1-WS/WB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton RMQ16 illuminated selector switch actuator is an innovative and versatile component designed for modern control applications. With its compact dimensions of 25 x 25 mm, it seamlessly integrates into various control panels, ensuring a sleek and professional appearance. The switch features a maintained/momentary function and a unique thumb-grip design, allowing for precise control in environments where reliability is crucial. Engineered with attention to detail, this actuator includes a white indicator lens and is fitted with a robust filament bulb for enhanced visibility during operation. Its compatibility with anti-rotation tabs ensures stable and secure positioning. Built to withstand the rigours of daily use, the RMQ16 promises longevity and consistent performance, making it an ideal choice for professionals seeking quality and dependability in their control systems.
Maintained/momentary switch function provides versatility for various applications
Thumb-grip design enhances operator comfort during use
White indicator lens ensures clear visibility in low-light conditions
Robust construction tailored for high durability in demanding environments
Compact size allows for easy integration into control panels and enclosures
Designed in compliance with international safety standards for added confidence
Compatible with anti-rotation tabs for secure installation and operation
Proven lifecycle longevity with a mechanical lifespan of up to 3 million operations
Thumb-grip design enhances operator comfort during use
White indicator lens ensures clear visibility in low-light conditions
Robust construction tailored for high durability in demanding environments
Compact size allows for easy integration into control panels and enclosures
Designed in compliance with international safety standards for added confidence
Compatible with anti-rotation tabs for secure installation and operation
Proven lifecycle longevity with a mechanical lifespan of up to 3 million operations
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
