Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head, 16 mm Cutout, IP65
- RS Stock No.:
- 248-109
- Mfr. Part No.:
- 072346 Q25LWK3-WS/WB
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-109
- Mfr. Part No.:
- 072346 Q25LWK3-WS/WB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Switch Operation | Spring Return, Momentary | |
| Series | RMQ16 | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | IEC/EN 60947-5 UL CSA Class No.:3211-03 CSA-C22.2 No. 14-05 IEC/EN 60947 UL 508 UL E29184 UL NKCR CE CSA 46552 CSA | |
| Mechanical Life | 3000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Switch Operation Spring Return, Momentary | ||
Series RMQ16 | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals IEC/EN 60947-5 UL CSA Class No.:3211-03 CSA-C22.2 No. 14-05 IEC/EN 60947 UL 508 UL E29184 UL NKCR CE CSA 46552 CSA | ||
Mechanical Life 3000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is engineered for reliability and ease of use in demanding applications. Designed with a thumb-grip and a sleek black bezel, it effortlessly combines aesthetic appeal with functional excellence. The actuator offers precision operation with a 45° switching angle, making it ideal for various operational settings. Crafted for versatility, it features a robust plastic construction that ensures durability while providing a high degree of protection against dust and moisture. The actuator is suitable for installations requiring a decisive control mechanism, providing a clear visual indication through its illuminated design. With an operational temperature range from -25 °C to 60 °C, it stands ready to perform under various environmental conditions, making it a dependable choice for professionals.
Engineered for momentary operation with a spring-return mechanism
Compatible with SmartWire-DT for enhanced connectivity
Offers a high shock resistance, ensuring operational integrity
Supports a wide variety of terminal connections for flexible installations
Utilises a filament bulb to deliver excellent illumination
Meets strict corrosion resistance requirements for longevity
Designed to withstand significant mechanical impacts
Provides a high degree of protection with an IP65 front rating
Ensures a reliable control circuit with exceptional operational reliability
Features a compact design with front dimensions of 25 x 25 mm
Related links
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series Illuminated Illuminated Push Button Switch IP65
