Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black, White Handle
- RS Stock No.:
- 248-144
- Mfr. Part No.:
- 038978 Q18LWK1-WS/WB
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-144
- Mfr. Part No.:
- 038978 Q18LWK1-WS/WB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is engineered for precision and reliability. Designed for easy operation, it features a momentary action with a 45° switching angle, providing intuitive control for a variety of applications. The actuator is crafted with a thumb-grip for comfortable handling and is compatible with a VS anti-rotation tab, ensuring secure installation. Suitable for various environments, it meets stringent standards for functionality and safety, making it a preferred choice for professionals. With a sturdy design that incorporates a filament bulb for illumination, this actuator not only performs effectively but enhances visibility in low-light conditions, providing both aesthetic appeal and practical functionality. Whether used in industrial settings or a more controlled application, this product stands out as a reliable component for operational efficiency.
Spring-return actuator enhances user control for various applications
Designed with a robust plastic bezel to withstand demanding environments
High shock resistance ensures durability during intense use
Mechanical lifespan of 3,000,000 operations guarantees longevity
IP65 front-side protection offers exceptional resistance against dust and water ingress
Operating frequency allows up to 1800 operations per hour for efficient usage
NEMA 1 rated degree of protection suited for indoor applications
Versatile mounting position adapts easily to different installations
Standard terminal capacity accommodates various conductor sizes
Designed with a robust plastic bezel to withstand demanding environments
High shock resistance ensures durability during intense use
Mechanical lifespan of 3,000,000 operations guarantees longevity
IP65 front-side protection offers exceptional resistance against dust and water ingress
Operating frequency allows up to 1800 operations per hour for efficient usage
NEMA 1 rated degree of protection suited for indoor applications
Versatile mounting position adapts easily to different installations
Standard terminal capacity accommodates various conductor sizes
Related links
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
