Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 22.5 mm Cutout, Black Handle, IP67, IP66, IP69,
- RS Stock No.:
- 585-449
- Mfr. Part No.:
- ZB5AG0820
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€154.66
(exc. VAT)
€190.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.66 |
*price indicative
- RS Stock No.:
- 585-449
- Mfr. Part No.:
- ZB5AG0820
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP67, IP66, IP69, IP69K | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | CSA C22.2 No 14, JIS C8201-5-1, JIS C8201-1, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP67, IP66, IP69, IP69K | ||
Angle of Throw 45 ° | ||
Standards/Approvals CSA C22.2 No 14, JIS C8201-5-1, JIS C8201-1, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head is a 3-position key selector switch designed for industrial control panels. It features a right-to-centre spring return mechanism with key 3131A, supporting versatile applications while adhering to stringent protection standards.
RoHS compliant
REACH compliant
Related links
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66, IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66 IP69K
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Black Handle IP66, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP66, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP69K, IP66
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP66, IP69
