Schneider Electric Harmony 9001K Series Selector Switch Head, 30 mm Cutout, Red Handle

Subtotal (1 unit)*

€10.02

(exc. VAT)

€12.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.02

*price indicative

RS Stock No.:
654-217
Mfr. Part No.:
9001R24
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Cutout Diameter

30mm

Series

Harmony 9001K

Actuator Colour

Red

COO (Country of Origin):
FR
The Schneider Electric 30mm Long Handle is a red knob designed as a spare part for selector switches. It offers durable construction and ergonomic design, ensuring reliable operation and easy replacement or upgrade of selector switch handles.

RoHS compliant

Packaging made with recycled cardboard

Packaging without single use plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy