Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Blue Handle, IP67, IP69, IP69K

Subtotal (1 unit)*

€45.19

(exc. VAT)

€55.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€45.19

*price indicative

RS Stock No.:
906-596
Mfr. Part No.:
ZB5AD506
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return to Centre

Series

Harmony XB5

IP Rating

IP67, IP69, IP69K

Angle of Throw

45 °

Standards/Approvals

UL 508

Mechanical Life

1000000Cycles

Actuator Colour

Blue

COO (Country of Origin):
FR
The Schneider Electric Head designed specifically for selector switches, offering robust functionality and a sleek finish suited for varied operational needs.

Constructed from dark grey plastic for durability

Suitable for a 22 mm mounting diameter, ensuring compatibility with standard fittings

Operates with a three-position mechanism that includes a centre locking feature

Offers a mechanical lifespan of 1,000,000 cycles for extended reliability

Related links