Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Yellow Handle, IP67
- RS Stock No.:
- 906-664
- Mfr. Part No.:
- ZB5AD705C0
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€40.52
(exc. VAT)
€49.84
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.52 |
*price indicative
- RS Stock No.:
- 906-664
- Mfr. Part No.:
- ZB5AD705C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Left to Centre Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Left to Centre Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector switch head designed for seamless operational control in diverse applications. With a robust build and user-friendly design, it enhances functionality while ensuring safety and efficiency in electrical systems.
Constructed with a plastic head, ensuring durability and resistance to wear
Features a three-position spring return mechanism from left to centre for precise control
Meets IP67 standards for protection against dust and water ingress
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle, IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Yellow Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Yellow Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Yellow Handle IP67, IP66
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Yellow IP66,
- Schneider Electric XB5 Series 3 Position Selector Switch Head Yellow Handle IP69, IP69K
