Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 30.5 mm Cutout, Yellow, Yellow Handle,
- RS Stock No.:
- 906-741
- Mfr. Part No.:
- ZB5FK1383C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€73.43
(exc. VAT)
€90.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.43 |
*price indicative
- RS Stock No.:
- 906-741
- Mfr. Part No.:
- ZB5FK1383C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Illumination Colour | Yellow | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Illumination Colour Yellow | ||
Standards/Approvals UL 508 | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head enhances operational control by providing a robust, yellow illuminated selector switch facility tailored for universal LED applications, enabling clear visibility across three distinct positions.
The device features a 30mm mounting diameter for standard panel compatibility
Its design allows for three positional settings, ensuring versatile operational control
Manufactured from durable, coated grey plastic, it maintains high resilience
IP66 and IP67 ratings guarantee protection against dust and water ingress
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Yellow
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Yellow
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Yellow IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Yellow IP66,
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Green IP66,
