Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 30.5 mm Cutout, White, White Handle, IP66,
- RS Stock No.:
- 906-742
- Mfr. Part No.:
- ZB5FK1513C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€77.03
(exc. VAT)
€94.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.03 |
*price indicative
- RS Stock No.:
- 906-742
- Mfr. Part No.:
- ZB5FK1513C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | White | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Illumination Colour White | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric luminous pushbutton head designed for versatile operation within industrial environments, ensuring functionality and safety with its modern specifications and robust design.
Designed for a compatibility with universal LED devices
Constructed from grey plastic for enhanced durability
Features a 30.5 mm clamping diameter for easy installation
Rated for ambient temperatures from -40°C to 70°C
Ensures IP66/IP67 protection against dust and water ingress
Related links
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Green IP66,
