Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, White Handle, IP67
- RS Stock No.:
- 906-849
- Mfr. Part No.:
- ZB5AD501C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€40.52
(exc. VAT)
€49.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.52 |
*price indicative
- RS Stock No.:
- 906-849
- Mfr. Part No.:
- ZB5AD501C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric control head designed for efficient operation in demanding environments. Its versatile three-position functionality ensures reliable performance across various applications in industrial settings.
Standard head design with a diameter of 22 mm for easy integration
High mechanical lifespan of 1,000,000 cycles for extended durability
Temperature operation range from -40°C to 70°C for versatile environmental suitability
Water and dust ingress protection rated at IP67 for enhanced reliability
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle, IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head White Handle IP66, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head White Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head White Handle IP67, IP66
