Schneider Electric Harmony XB5 Series 2 Position Selector Switch, 30.5 mm Cutout, Black Handle, IP66, IP67
- RS Stock No.:
- 906-873
- Mfr. Part No.:
- ZB5FD49C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€40.98
(exc. VAT)
€50.41
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.98 |
*price indicative
- RS Stock No.:
- 906-873
- Mfr. Part No.:
- ZB5FD49C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Spring Return Right to Left | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Spring Return Right to Left | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
The Schneider Electric high-performance push-button switch designed for industrial applications. Its robust flush-mounted design ensures ease of use and reliability in demanding environments.
Durable construction with a mechanical life of 1,000,000 cycles
IP66 and IP67 protection ratings ensure resistance against dust and water
Wide operating temperature range of -40°C to 70°C enhances versatility
Integral spring-return mechanism for effortless operation
Lightweight at just 0.034 kg for easy installation
Related links
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Blue Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP67
