Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, Blue Handle, IP66, IP67
- RS Stock No.:
- 906-907
- Mfr. Part No.:
- ZB5FD806C0
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€50.89
(exc. VAT)
€62.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.89 |
*price indicative
- RS Stock No.:
- 906-907
- Mfr. Part No.:
- ZB5FD806C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Blue | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Blue | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector switch head designed for seamless operational management, featuring a distinctive grey collar and a striking blue handle. Its unique three-position design ensures precise control in various applications.
Temperature range for storage and operation spans -40 to 70 °C
Mechanical lifespan guaranteed for up to 1,000,000 cycles
Certified for compliance with various international standards including CEI 60947
High impact resistance with IK03 rating, ensuring durability
Compact dimensions with a clamping thickness of 1 to 6 mm
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Blue Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch White Handle IP67
