Eaton RMQ-Titan Series 2 Position Selector Switch Head, 23 mm Cutout, IP66
- RS Stock No.:
- 110-4538
- Mfr. Part No.:
- 216855 M22-WR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18.58
(exc. VAT)
€22.85
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.58 |
*price indicative
- RS Stock No.:
- 110-4538
- Mfr. Part No.:
- 216855 M22-WR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 23mm | |
| Switch Operation | Latching | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | RoHS, VDE 0660, IEC/EN 60947 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 23mm | ||
Switch Operation Latching | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals RoHS, VDE 0660, IEC/EN 60947 | ||
Mechanical Life 1000000Operations | ||
Eaton RMQ Titan Series Selector Switch Head, 23mm Cutout Diameter, 2 Positions - 216855 M22-WR
This selector switch head is designed for dependable latching functionality in diverse industrial environments. As part of the Eaton RMQ Titan series, it features a black actuator and requires a cutout diameter of 23mm. Constructed for durability, it comes with an IP66 rating, offering excellent protection against dust and water ingress, making it ideal for harsh conditions.
Features & Benefits
• Latching button switch ensures consistent operation
• IP66 rated switch protects against moisture and dust
• 2 position switch allows for versatile functionality
• Robust black actuator optimises tactile feedback
• Durable switch head rated for over 100,000 operations
• Easy installation with a 23mm cutout diameter
Applications
• Used for controlling machinery in mechanical sectors
• Ideal for electrical panel in automation systems
• Suitable for heavy-duty equipment in manufacturing processes
• Employed in industrial control panels where robustness is essential
What is the operating temperature range for this device?
It operates effectively in temperatures ranging from -25 °C to 70 °C, allowing adaptability in various environments.
How many operations can this switch withstand before replacement is needed?
The switch is designed to endure up to 100,000 mechanical operations, ensuring longevity in use.
Can it be used in environments with high moisture exposure?
Yes, the IP66 rating indicates it is well-suited for areas with high moisture levels or exposure to dust.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
