Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head, 30 mm Cutout, Black Handle, IP67,
- RS Stock No.:
- 167-9110
- Mfr. Part No.:
- ZB5FJ2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.94
(exc. VAT)
€25.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.94 |
*price indicative
- RS Stock No.:
- 167-9110
- Mfr. Part No.:
- ZB5FJ2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Latching | |
| Series | Harmony XB5 | |
| IP Rating | IP67, IP69K, IP66 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Latching | ||
Series Harmony XB5 | ||
IP Rating IP67, IP69K, IP66 | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Black | ||
Flush Mounted Black Selector Switch Head Long Handle 2 Position Stay Put ZB5FJ2
Head for selector switch.
Features and Benefits
Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Stay put;Black long handle;Non padlockable;2 positions 90°
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Related links
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Black Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Black Handle
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP66, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP69K, IP66
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Blue Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head White Handle
