EAO 45 Series Selector Switch Head, 22.3 mm Cutout, White Handle, IP67, IP40, IP20, IP66, IP69K
- RS Stock No.:
- 169-7063
- Mfr. Part No.:
- 45-2819.2C90.003
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.83
(exc. VAT)
€39.15
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.83 |
| 10 - 24 | €30.23 |
| 25 - 49 | €28.65 |
| 50 - 99 | €27.07 |
| 100 + | €25.43 |
*price indicative
- RS Stock No.:
- 169-7063
- Mfr. Part No.:
- 45-2819.2C90.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Cutout Diameter | 22.3mm | |
| Switch Operation | Momentary | |
| Series | 45 | |
| IP Rating | IP67, IP40, IP20, IP66, IP69K | |
| Standards/Approvals | CCC, CSA, RoHS, UL, CE | |
| Mechanical Life | 2000000Operations | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Cutout Diameter 22.3mm | ||
Switch Operation Momentary | ||
Series 45 | ||
IP Rating IP67, IP40, IP20, IP66, IP69K | ||
Standards/Approvals CCC, CSA, RoHS, UL, CE | ||
Mechanical Life 2000000Operations | ||
Actuator Colour White | ||
- COO (Country of Origin):
- DE
EAOs Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.
Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Related links
- EAO 45 Series Selector Switch Head White Handle IP69K IP66, IP40
- EAO 45 Series Selector Switch Head White Handle IP66 IP20, IP69K
- EAO Series 45 Series Yellow Push Button Switch IP69K IP40 IP66
- EAO Series 45 Series Black Push Button Switch IP66 IP20 IP69K
- EAO Series 45 Series Black Momentary Push Button Switch IP69K IP66 IP20
- EAO Series 45 Series Red Push Button Switch IP40 IP69K IP67
- EAO Series 45 Series Black Momentary Push Button Switch IP20 IP40 IP69K
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head White Handle IP66, IP69K
