Schmersal NWTS32 Series 3 Position Selector Switch Head, IP67
- RS Stock No.:
- 206-5818
- Mfr. Part No.:
- 101164756
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€73.46
(exc. VAT)
€90.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.46 |
*price indicative
- RS Stock No.:
- 206-5818
- Mfr. Part No.:
- 101164756
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Series | NWTS32 | |
| IP Rating | IP67 | |
| Angle of Throw | 35 ° | |
| Standards/Approvals | cULus | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Series NWTS32 | ||
IP Rating IP67 | ||
Angle of Throw 35 ° | ||
Standards/Approvals cULus | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- DE
The Schmersal NWTS32 selector switch is of short toggle with membrane lip gasket type seal. The material of the operator is of ABS and that of the front ring is ABS, chrome plated. The switch is fully insulated and probing is possible.
Standards: EN 60947-5-1, IEC/EN 60947-1
Unlocking: Rotating Unlatched
Latching Position: Left
Touch Position: Right
Mounting: Mounting flange EFM
Switching angle, left: 55°
Switching angle, right: 35°
Protection Class: IP67, IP69K
Related links
- Schmersal NWT32 Series 3 Position Selector Switch Head, IP67
- Schmersal NWTS321 Series 3 Position Selector Switch Head, IP67
- Schneider Electric ZB5FD5 Series 3 Position Selector Switch Head IP66, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Red Handle, IP67
- Schmersal NWS21GR Series 2 Position Selector Switch Head, IP67
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP66, IP69
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP69, IP66
