Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head, 22.5 mm Cutout
- RS Stock No.:
- 229-9514
- Mfr. Part No.:
- 284395 M22-WLKV-G
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€165.68
(exc. VAT)
€203.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.68 | €33.136 |
*price indicative
- RS Stock No.:
- 229-9514
- Mfr. Part No.:
- 284395 M22-WLKV-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Maintained | |
| Series | RMQ-Titan | |
| Standards/Approvals | IEC/EN 60947-5, UL 508, CSA-C22.2 No. 94-91, CE, RoHS, CSA-C22.2 No. 14-05 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Maintained | ||
Series RMQ-Titan | ||
Standards/Approvals IEC/EN 60947-5, UL 508, CSA-C22.2 No. 94-91, CE, RoHS, CSA-C22.2 No. 14-05 | ||
Mechanical Life 1000000Operations | ||
Eaton RMQ Titan
The Eaton illuminated selector switch actuator used for maintained function. Available in green colour.
IP66 protection class
Operating temperature range is from -25°C to 70°C
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head, 22.5 mm Cutout
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head IP66
