ABB M2SS5 Series 3 Position Selector Switch Head, IP66
- RS Stock No.:
- 231-9389
- Mfr. Part No.:
- 1SFA611214R1006 M3SS5-10B
- Manufacturer:
- ABB
Subtotal (1 unit)*
€14.89
(exc. VAT)
€18.31
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.89 |
*price indicative
- RS Stock No.:
- 231-9389
- Mfr. Part No.:
- 1SFA611214R1006 M3SS5-10B
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Switch Operation | Momentary | |
| Series | M2SS5 | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Switch Operation Momentary | ||
Series M2SS5 | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- CN
The ABB compact selector switch made up of black plastic. It has 3 position. It has black colour.
Long handle
Non illuminated
Related links
- ABB M2SS5 Series 2 Position Selector Switch Head, IP66
- ABB M2SS5 Series 2 Position Selector Switch Head IP66
- ABB M3SS4 Series 3 Position Selector Switch Head, IP66
- ABB M3SS5 Series 3 Position Selector Switch Head IP66
- ABB M3SS7 Series 3 Position Selector Switch Head IP66
- ABB M3SS3 Series 3 Position Selector Switch Head IP66
- ABB MODULAR Series 2 Position Selector Switch Head IP66 IP67
- ABB Modular Series 3 Position Selector Switch Head Black Handle, IP66