ABB M3SS4 Series 3 Position Selector Switch Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-5009
- Mfr. Part No.:
- 1SFA611213R1007 M3SS4-10U
- Manufacturer:
- ABB
Subtotal (1 unit)*
€13.37
(exc. VAT)
€16.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13.37 |
*price indicative
- RS Stock No.:
- 237-5009
- Mfr. Part No.:
- 1SFA611213R1007 M3SS4-10U
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Maintained | |
| Series | M3SS4 | |
| IP Rating | IP66 | |
| Standards/Approvals | cULus, RoHS, CE | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Maintained | ||
Series M3SS4 | ||
IP Rating IP66 | ||
Standards/Approvals cULus, RoHS, CE | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- CN
The ABB M3SS4 series is the 3-position, non-illuminated, maintained function modular selector switch. The colour of the selector switch is the black and the selector switch have long handle actuator.
Front IP66
Bezel material is black plastic
Mechanical durability 0.5 million
Related links
- ABB M3SS4 Series 3 Position Selector Switch Head IP66
- ABB M3SS4 Series 3 Position Selector Switch Head, IP66
- ABB M2SS4 Series 2 Position Selector Switch Head IP66
- ABB M2SS5 Series 2 Position Selector Switch Head IP66
- ABB M3SS3 Series 3 Position Selector Switch Head IP66
- ABB M3SS5 Series 3 Position Selector Switch Head IP66
- ABB M3SS6 Series 3 Position Selector Switch Head IP66
- ABB M2SS1 Series 2 Position Selector Switch Head IP66