Lovato Electric LPCSL12 Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, Blue Handle, IP66
- RS Stock No.:
- 248-6029
- Mfr. Part No.:
- LPCSL1206
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€24.91
(exc. VAT)
€30.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.91 |
*price indicative
- RS Stock No.:
- 248-6029
- Mfr. Part No.:
- LPCSL1206
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | LPCSL12 | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series LPCSL12 | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Actuator Colour Blue | ||
- COO (Country of Origin):
- IT
The Lovatov selector switch actuator made up of Platinum series chromed plastic. Its colour is Blue.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Electric LPCSL12 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Lovato Electric LPCSL12 Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Lovato Electric LPCSL12 Series 2 Position Illuminated Selector Switch Head Red Handle, IP66
- Lovato Electric LPCSL12 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Lovato Electric LPSSL12 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Lovato Electric LPCSL13 Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
- Lovato Electric LPSSL13 Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue IP66,
