Lovato Electric LPSS13 Series 3 Position Selector Switch Head, 22 mm Cutout, IP66

Subtotal (1 unit)*

€17.59

(exc. VAT)

€21.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€17.59

*price indicative

RS Stock No.:
248-6110
Mfr. Part No.:
LPSS130
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Selector Switch Head

Number of Positions

3

Cutout Diameter

22mm

Series

LPSS13

IP Rating

IP66

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT
The Lovatov selector switch actuator is a switch actuator which is made up of Platinum series metal. Its colour is Black. It is made up of Aluminium and zinc alloy.

IEC degree of protection IP66, IP67 and IP69K

Maximum operating temperature 70°C

Related links