Lovato Electric LPSSL13 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Yellow Handle, IP66
- RS Stock No.:
- 248-6121
- Mfr. Part No.:
- LPSSL1305
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€34.87
(exc. VAT)
€42.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.87 |
*price indicative
- RS Stock No.:
- 248-6121
- Mfr. Part No.:
- LPSSL1305
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | LPSSL13 | |
| IP Rating | IP66 | |
| Standards/Approvals | cULus | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series LPSSL13 | ||
IP Rating IP66 | ||
Standards/Approvals cULus | ||
Actuator Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Lovatov selector switch actuator made up of Platinum series metal. Its colour is Yellow. It is made up of Aluminium and zinc alloy.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Electric LPSSL13 Series 3 Position Illuminated Selector Switch Head Red Handle, IP66
- Lovato Electric LPSSL13 Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
- Lovato Electric LPSSL13 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Lovato Electric LPSSL13 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Lovato Electric LPCSL13 Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Lovato Electric LPSSL12 Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Lovato Electric LPCSL12 Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
