Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Red, Red Handle, IP66, IP67, IP69K,
- RS Stock No.:
- 276-2755
- Mfr. Part No.:
- ZB4BK12437
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.22
(exc. VAT)
€47.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.22 |
*price indicative
- RS Stock No.:
- 276-2755
- Mfr. Part No.:
- ZB4BK12437
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony | |
| IP Rating | IP66, IP67, IP69K, IP69 | |
| Illumination Colour | Red | |
| Standards/Approvals | EN/IEC 60947-5-1 EN/IEC 60947-1 CSA C22.2 No 14 JIS C8201-5-1 UL 508 EN/IEC 60947-5-4 EN/IEC 60947-5-5 JIS C8201-1 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony | ||
IP Rating IP66, IP67, IP69K, IP69 | ||
Illumination Colour Red | ||
Standards/Approvals EN/IEC 60947-5-1 EN/IEC 60947-1 CSA C22.2 No 14 JIS C8201-5-1 UL 508 EN/IEC 60947-5-4 EN/IEC 60947-5-5 JIS C8201-1 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for the Illuminated Selector Switch is a robust and visually distinctive component. Crafted from black metal with a red handle, it features a 22mm diameter and houses a universal LED. With 2 positions and a stay put mechanism, this selector switch head provides reliable and stable operation. Weighing 0.036 kg, it is lightweight yet durable. It boasts impressive resistance to high pressure washing, withstanding 7000000 Pa at 55 degree Celsius over a distance of 0.1 m. Additionally, the mechanical durability is evident through a lifespan of 1000000 cycles.
Mercury free
RoHS compliant
IP66 and IP67 degree of protection
IP69 and IP69K degree of protection
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Red Handle IP67, IP69K
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Red IP66,
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Red Handle IP69K, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Red Handle IP69K, IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red IP66, IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red IP66, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Red Handle IP67,
