Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, White, White Handle
- RS Stock No.:
- 276-2815
- Mfr. Part No.:
- ZB5AD201C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16.90
(exc. VAT)
€20.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.90 |
*price indicative
- RS Stock No.:
- 276-2815
- Mfr. Part No.:
- ZB5AD201C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony | |
| Illumination Colour | White | |
| Standards/Approvals | No | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony | ||
Illumination Colour White | ||
Standards/Approvals No | ||
Actuator Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Selector Switch Head in the Harmony XB5 series is a durable component designed for industrial applications. Crafted from white plastic with a 22mm diameter, this selector switch head offers 2 positions with a stay put mechanism. It features a grey bezel for visual contrast. Notably, this selector switch head demonstrates mechanical durability, capable of enduring 1,000,000 cycles.
Mercury free
RoHS compliant
IP67 degree of protection
Shock and vibration resistance
Related links
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White IP67,
- Schneider Electric Harmony Series 2 Position Selector Switch Head White Handle, IP67
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle, IP65
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle, IP67
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle IP66,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP67,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head White Handle
