Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, White Handle, IP67
- RS Stock No.:
- 276-2832
- Mfr. Part No.:
- ZB5AD401C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.01
(exc. VAT)
€22.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.01 |
*price indicative
- RS Stock No.:
- 276-2832
- Mfr. Part No.:
- ZB5AD401C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | EN/IEC 60947-5-4, REACH, EN/IEC 60947-1, JIS C8201-5-1, CSA C22.2 No 14, EU RoHS, EN/IEC 60947-5-1, UL 508, JIS C8201-1, CHINA RoHS | |
| Actuator Colour | White | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals EN/IEC 60947-5-4, REACH, EN/IEC 60947-1, JIS C8201-5-1, CSA C22.2 No 14, EU RoHS, EN/IEC 60947-5-1, UL 508, JIS C8201-1, CHINA RoHS | ||
Actuator Colour White | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Selector Switch Head in the Harmony XB5 series is a durable and efficient component designed for industrial applications. Crafted from plastic with a white color and a 22mm diameter, this selector switch head offers 2 positions with a spring return mechanism, specifically from right to left. It features a grey bezel for visual contrast. Notably, this selector switch head demonstrates mechanical durability, capable of enduring 1,000,000 cycles.
Mercury free
RoHS compliant
IP66 degree of protection
Shock and vibration resistance
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head White Handle, IP67
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle, IP67
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle IP66,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP67,
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head White Handle IP66, IP69K
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP69,
