Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Yellow Handle, IP67
- RS Stock No.:
- 276-2819
- Mfr. Part No.:
- ZB5AD205C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.35
(exc. VAT)
€22.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.35 |
*price indicative
- RS Stock No.:
- 276-2819
- Mfr. Part No.:
- ZB5AD205C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS, EN/IEC 60947-1 EN/IEC 60947-5-1 CSA C22.2 No 14 JIS C8201-5-1 UL 508 EN/IEC 60947-5-4 JIS C8201-1 | |
| Actuator Colour | Yellow | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS, EN/IEC 60947-1 EN/IEC 60947-5-1 CSA C22.2 No 14 JIS C8201-5-1 UL 508 EN/IEC 60947-5-4 JIS C8201-1 | ||
Actuator Colour Yellow | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric switch head with standard handle provides an ergonomic interface for controlling machines. It can easily be installed on compatible selector switch units and provide an effective manner to set machine in various operating modes.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony Series 3 Position Selector Switch Head Yellow Handle, IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Yellow Handle, IP67
- Schneider Electric XB5 Series 3 Position Selector Switch Head Yellow Handle IP69, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Yellow Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Yellow Handle IP67, IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP67
