Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22.4 mm Cutout, Black Handle, IP67, IP69,
- RS Stock No.:
- 276-2883
- Mfr. Part No.:
- ZB5AJ7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.38
(exc. VAT)
€37.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.38 |
*price indicative
- RS Stock No.:
- 276-2883
- Mfr. Part No.:
- ZB5AJ7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22.4mm | |
| Series | Harmony | |
| IP Rating | IP67, IP69, IP69K | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | IEC 60947-5-1, EU RoHS, IEC 60947-5-4, JIS C8201-5-1, CHINA RoHS, CSA C22.2 Nr. 14, IEC 60947-1, JIS C8201-1, REACH, UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22.4mm | ||
Series Harmony | ||
IP Rating IP67, IP69, IP69K | ||
Angle of Throw 45 ° | ||
Standards/Approvals IEC 60947-5-1, EU RoHS, IEC 60947-5-4, JIS C8201-5-1, CHINA RoHS, CSA C22.2 Nr. 14, IEC 60947-1, JIS C8201-1, REACH, UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for Selector Switch is a robust component designed for industrial control applications. With a sleek black design and a 22 mm diameter, this selector switch head is configured for 3 position spring return functionality, ensuring reliable and responsive control. Weighing only 0.017 kg, it combines lightweight construction with durability. The selector switch head demonstrates impressive mechanical durability, capable of withstanding 1000000 cycles.
Mercury free
RoHS compliant
IP69K degree of protection
IP69 and IP67 degree of protection
Related links
- Schneider Electric ZB4B Series 2 Position Key Switch Head Black Handle IP67 IP69K
- Schneider Electric ZB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP69,
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP69K
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle IP69
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Black Handle
