Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Green Handle, IP67, IP66,
- RS Stock No.:
- 609-3014
- Distrelec Article No.:
- 303-02-702
- Mfr. Part No.:
- ZB5AK1333
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.00 | - |
| 5 - 9 | €25.92 | 3% |
| 10 + | €25.35 | 6% |
*price indicative
- RS Stock No.:
- 609-3014
- Distrelec Article No.:
- 303-02-702
- Mfr. Part No.:
- ZB5AK1333
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | Harmony | |
| IP Rating | IP67, IP66, IP69K | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | No | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series Harmony | ||
IP Rating IP67, IP66, IP69K | ||
Angle of Throw 45 ° | ||
Standards/Approvals No | ||
Actuator Colour Green | ||
Illuminated Coloured Heads for Ø22mm XB5 Selector Switches - Stay Put
Harmony XB5 switches may be fitted with coloured Stay Put Selector Switch Heads. 2 position and 3 position heads are available, in red, green, blue, orange and white.
2 and 3 position switches available
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Green Handle IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Green IP67,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Green Handle
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Green Handle IP66, IP69
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Green Handle IP66, IP69
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Green Handle IP69, IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Green Handle IP69K, IP66
- Schneider Electric Harmony Series 3 Position Selector Switch Head Green Handle, IP67
