Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Red Handle, IP65
- RS Stock No.:
- 817-4764
- Mfr. Part No.:
- ZB5AK1543
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€22.43
(exc. VAT)
€27.59
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.43 | - |
| 5 - 9 | €21.77 | 2% |
| 10 + | €21.11 | 5% |
*price indicative
- RS Stock No.:
- 817-4764
- Mfr. Part No.:
- ZB5AK1543
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | No | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals No | ||
Actuator Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5AK1543
This red illuminated switch head for universal LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms. It offers a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.
Illuminated Coloured Heads for Ø22mm XB5 Selector Switches - Stay Put
Harmony XB5 switches may be fitted with coloured Stay Put Selector Switch Heads. 2 position and 3 position heads are available, in red, green, blue, orange and white.
2 and 3 position switches available
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle, IP65
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Red Handle, IP65
- RS PRO 3 Position Illuminated Selector Switch Head Red IP65
- RS PRO 2 Position Illuminated Selector Switch Head Red IP65
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP67,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP67,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP66,
