Eaton RMQ-Titan Series 3 Position Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 847-5310
- Mfr. Part No.:
- 216871 M22S-WK3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.54
(exc. VAT)
€21.57
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.54 |
*price indicative
- RS Stock No.:
- 847-5310
- Mfr. Part No.:
- 216871 M22S-WK3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Cycles | ||
Eaton RMQ Titan Series Selector Switch Head, 22mm Cutout Diameter, 3 Positions - 216871 M22S-WK3
This selector switch head is a robust electrical switch component designed for industrial use. Featuring a 22mm toggle design, it provides excellent control with three distinct positions. The actuator comes in an appealing black/white colour scheme, making it suitable for various applications across automation and mechanical industries.
Features & Benefits
• Toggle actuation enables precise control in multiple operations
• Momentary switch actuator is ideal for temporary activation
• IP66 rating ensures protection against dust and water ingress
• Designed for easy integration with SmartWire-DT systems
• Mechanical shock resistance enhances durability in challenging environments
• Front ring constructed from black plastic for added aesthetic value
Applications
• Utilised in machinery where momentary control is crucial
• Perfect for panel assemblies requiring space-efficient switching solutions
• Suitable for automation systems demanding reliable operational feedback
• Designed for environments needing high protection against water and dust
How does the IP66 rating benefit its performance in different environments?
The IP66 rating guarantees that the switch is both dust-tight and protected against powerful water jets, making it ideal for outdoor or industrial settings where exposure to moisture and particulates is common.
What is the significance of the toggle actuation feature in this switch?
Toggle actuation allows for easy manipulation and instant feedback, making it suitable for applications where quick responses are necessary, thus enhancing operational efficiency.
Can this switch be easily integrated into existing systems?
Yes, it is compatible with SmartWire-DT connections, facilitating straightforward integration into various industrial control systems without extensive modifications.
What range of ambient temperatures can this switch tolerate?
The switch functions effectively within a broad temperature range of -25°C to +70°C, enabling its use in diverse environments and conditions.
How does its mechanical shock resistance impact its reliability?
Withstand mechanical shocks of up to 30g, ensuring continuous performance even in dynamic industrial applications or installations subject to vibrations and impacts.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
