Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 341-616
- Mfr. Part No.:
- XB4BG03GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€213.70
(exc. VAT)
€262.85
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.70 |
*price indicative
- RS Stock No.:
- 341-616
- Mfr. Part No.:
- XB4BG03GEX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Complete | |
| Number of Positions | 3 | |
| Actuator Type | Key Switch | |
| Contact Configuration | SPST | |
| IP Rating | IP66 | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw Clamp | |
| Illuminated | No | |
| Standards/Approvals | UL 60079-0, EN/IEC 60079-1:2009, REACH, IP66, IEC 60079-31:2009, RoHS, INERIS 04ATEX9004U, IEC 60079-7:2009, CSA C22.2 Nr. 213, UL 60079-1, ANSI/ISA 12.12.01, UL 60079-31, IEC 60947-5-1, IEC 60079-0:2009 | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Complete | ||
Number of Positions 3 | ||
Actuator Type Key Switch | ||
Contact Configuration SPST | ||
IP Rating IP66 | ||
Angle of Throw 45 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw Clamp | ||
Illuminated No | ||
Standards/Approvals UL 60079-0, EN/IEC 60079-1:2009, REACH, IP66, IEC 60079-31:2009, RoHS, INERIS 04ATEX9004U, IEC 60079-7:2009, CSA C22.2 Nr. 213, UL 60079-1, ANSI/ISA 12.12.01, UL 60079-31, IEC 60947-5-1, IEC 60079-0:2009 | ||
Switch Operation Stay Put | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 selector switch is built for reliable operation in challenging environments, with an ambient air temperature range for storage from -40°C to 70°C. It offers an IP66 protection rating, conforming to IEC 60529, ensuring resistance to dust and water ingress.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Long Handle Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch - (1 NO/1 NC) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Key Selector Switch Selector Switch - 30 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
