RS Better World
Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 123-8159
- Mfr. Part No.:
- XB5AK133B5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€52.08
(exc. VAT)
€64.06
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-8159
- Mfr. Part No.:
- XB5AK133B5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Knob | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | Yes | |
| Standards/Approvals | UL, CSA | |
| Better World Product | Yes | |
| Switch Operation | Stay Put | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Knob | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated Yes | ||
Standards/Approvals UL, CSA | ||
Better World Product Yes | ||
Switch Operation Stay Put | ||
Better World Claim Repairable by the End User | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Selector Switch, Screw Terminal, IP67 - XB5AK133B5
This selector switch is intended for effective control in various automation and electrical applications. It provides a user-friendly interface and operates well in challenging environments due to its robust construction and IP67 rating, which protects against dust and water. This illuminated selector switch is suitable for industrial and commercial settings, improving user experience and visibility during operation.
Features & Benefits
• Three-position actuator for versatile control options
• Illuminated design enhances visibility in low-light settings
• IP67 rating provides protection against water and dust ingress
• Durable construction withstands harsh environmental conditions
• SPDT configuration accommodates various circuit applications
• Stay put functionality for straightforward and reliable operation
Applications
• Suitable for control panels in industrial machinery
• Ideal for automation systems that require manual operation
• Used in equipment needing clear operational signalling
• Integrates seamlessly into electrical control circuits
What is the operating voltage of the switch?
It operates at a rated supply voltage of 24V AC/DC, accommodating both 50Hz and 60Hz frequencies.
Is it possible to use this switch in outdoor settings?
Its IP67 rating ensures it is robust enough for outdoor applications while maintaining functionality in adverse weather conditions.
What type of terminals does it utilise for connections?
The switch uses screw clamp terminals, allowing secure and reliable connections for cables of various sizes.
How long can the LED last under normal operating conditions?
The integral LED has an estimated service life of 100,000 hours when operated at rated voltage and a temperature of 25°C.
Related links
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Siemens Short Black Handle Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 3 Positions
- RS PRO Knob Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- RS PRO Knob Selector Switch - (1 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch Complete - (1 NO) 22 mm Cutout Diameter Illuminated 2 Positions
