Idec Spring Return Selector Switch - (DPDT) 22 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 168-2634
- Mfr. Part No.:
- YW1S-32E21
- Manufacturer:
- Idec
Subtotal (1 unit)*
€19.55
(exc. VAT)
€24.05
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.55 |
*price indicative
- RS Stock No.:
- 168-2634
- Mfr. Part No.:
- YW1S-32E21
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Spring Return | |
| Contact Configuration | DPDT | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Series | YW | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | No | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Spring Return | ||
Contact Configuration DPDT | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Series YW | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals No | ||
Switch Operation Spring Return | ||
- COO (Country of Origin):
- CN
Compact and light-weight
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.
Related links
- Idec Spring Return Selector Switch - (DPDT) 22 mm Cutout Diameter 3 Positions
- Idec Spring Return Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Allen Bradley Spring Return Selector Switch - (DPDT) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Allen Bradley Spring Return Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- Schmersal Spring Return Selector Switch - (SPST) 22.3 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions
