- RS Stock No.:
- 173-6781
- Mfr. Part No.:
- 3SU1130-2BF60-1BA0
- Manufacturer:
- Siemens
Discontinued product
Alternative
- RS Stock No.:
- 173-6781
- Mfr. Part No.:
- 3SU1130-2BF60-1BA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Selector switch, illuminable, 22 mm, round, plastic with metal front ring, white, selector switch, short, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, with holder, 1 NO, screw terminal
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Selector Switch Type | Selector Switch Complete Unit |
Contact Configuration | SPST |
IP Rating | IP66, IP67, IP69K |
Angle of Throw | 90° |
Maximum Current | 10A |
Series | SIRIUS ACT |
Cutout Diameter | 22mm |
Terminal Type | Screw |
Illuminated | Yes |
Maximum AC Voltage | 500V |
Switch Actuation | Latching |
Maximum DC Voltage | 500V |