RS Better World
Schneider Electric Spring Return Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 185-3578
- Mfr. Part No.:
- XB5FD53
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.18
(exc. VAT)
€30.97
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-3578
- Mfr. Part No.:
- XB5FD53
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Spring Return | |
| Contact Configuration | DPST | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Series | XB5 | |
| Cutout Diameter | 30mm | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, UL | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Switch Operation | Spring Return to Centre | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Spring Return | ||
Contact Configuration DPST | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Series XB5 | ||
Cutout Diameter 30mm | ||
Terminal Type Screw | ||
Standards/Approvals CSA, UL | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Switch Operation Spring Return to Centre | ||
- COO (Country of Origin):
- FR
Schneider Electric XB5FD53
This flush mounted selector switch is a part of the Harmony XB5 plastic range and is a complete product. It has a mounting diameter of 30.5 mm. Customized marking option through web customization tool is available in Schneider Electric website. The flush mount design of this selector switch addresses the market demands for ergonomic and aesthetics. It comes with antimicrobial characteristics. It has a black standard handle with 3 positions ± 45 degree spring return to center. The contact type is 2NO slow break and the connection terminal is screw clamp. The shape of the head is round. The bezel and the fixing collar is plactic. The weight of this selector switch is 43 grams, height is 42 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 13, and 4X, IK03, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, NEMA, JIS, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this selector switch. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring.
Operating temperature from -40°C to 70°C
High chemical robustness
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
Attractive and affordable flush mount versions, stylish and easy to clean
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all of your applications
Applications
General purpose offer covering all segments and applications:Industry
Machines and control panels in packaging, material handling, pumping…
Ideal in extreme environments: food and beverage, marine, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted selector switch 3 pos 2 pos return to center 2NO screw clamp
Related links
- Schneider Electric Spring Return Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch - 30 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions
- Idec Spring Return Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
- Allen Bradley Spring Return Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- Allen Bradley Spring Return Selector Switch - (DPDT) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
