Bulgin Selector Switch - (SPDT) 2 Positions
- RS Stock No.:
- 208-8272
- Distrelec Article No.:
- 304-39-324
- Mfr. Part No.:
- VS0002
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€17.57
(exc. VAT)
€21.61
(inc. VAT)
In Stock
- 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €8.785 | €17.57 |
| 10 - 22 | €8.35 | €16.70 |
| 24 + | €7.735 | €15.47 |
*price indicative
- RS Stock No.:
- 208-8272
- Distrelec Article No.:
- 304-39-324
- Mfr. Part No.:
- VS0002
- Manufacturer:
- Bulgin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Contact Configuration | SPDT | |
| Series | VS | |
| Terminal Type | Solder Tab | |
| Illuminated | No | |
| Standards/Approvals | CSA, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Contact Configuration SPDT | ||
Series VS | ||
Terminal Type Solder Tab | ||
Illuminated No | ||
Standards/Approvals CSA, RoHS, VDE | ||
- COO (Country of Origin):
- TN
The Bulgin voltage selector has round bezel. It has 2.8 series tabs.
CSA & VDE approvals
6.3A current rating
Related links
- Bulgin Selector Switch - (SPDT) 2 Positions
- Schneider Electric Selector Switch Selector Switch - (SPDT) 2 Positions
- Siemens Selector Switch - (SPDT) 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Siemens Short Black Handle Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- EAO Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
