Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 211-8453
- Mfr. Part No.:
- XB4BD53EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€108.20
(exc. VAT)
€133.09
(inc. VAT)
- 2 unit(s) shipping from 21 January 2027
Units | Per unit |
|---|---|
| 1 + | €108.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-8453
- Mfr. Part No.:
- XB4BD53EX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Contact Configuration | 2 NO | |
| Housing Material | Zamak, Chromium Plated Metal (Bezel) | |
| IP Rating | IP65 | |
| Mount Type | Fixing Hole | |
| Series | XB4 | |
| Cutout Diameter | 22.5mm | |
| Contact DC Voltage | 600V dc | |
| Contact Current | 3A | |
| Contact AC Voltage | 600V ac | |
| Terminal Type | Screw | |
| Depth | 43mm | |
| Standards/Approvals | 94/9/EC - ATEX directive, IEC 60079-31:2008, EN 60079-31:2009, EN 60079-0:2009, EN 61000-6-2, IEC 60079-0:2007 | |
| Hazardous Area Certification | ATEX | |
| Switch Operation | Spring Return to Centre | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Contact Configuration 2 NO | ||
Housing Material Zamak, Chromium Plated Metal (Bezel) | ||
IP Rating IP65 | ||
Mount Type Fixing Hole | ||
Series XB4 | ||
Cutout Diameter 22.5mm | ||
Contact DC Voltage 600V dc | ||
Contact Current 3A | ||
Contact AC Voltage 600V ac | ||
Terminal Type Screw | ||
Depth 43mm | ||
Standards/Approvals 94/9/EC - ATEX directive, IEC 60079-31:2008, EN 60079-31:2009, EN 60079-0:2009, EN 61000-6-2, IEC 60079-0:2007 | ||
Hazardous Area Certification ATEX | ||
Switch Operation Spring Return to Centre | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (1 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Rotary Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - 16 mm Cutout Diameter 3 Positions
