Schneider Electric Selector Switch - 22mm Cutout Diameter
- RS Stock No.:
- 276-2565
- Mfr. Part No.:
- XB5ADCUST02
- Manufacturer:
- Schneider Electric
Price Each**
€113.65
(exc. VAT)
€139.79
(inc. VAT)
Temporarily out of stock - back order for despatch 07-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €113.65 |
**price indicative
- RS Stock No.:
- 276-2565
- Mfr. Part No.:
- XB5ADCUST02
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric Selector Switch - 22mm Cutout Diameter
- Schneider Electric Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
- Selector Switch - 22mm Cutout Diameter 8 Positions
- ABB Selector Switch - 22mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch - 22mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch - 22mm Cutout Diameter 3 Positions
- Schneider Electric Key Selector Switch - (1NO) 22mm Cutout...
- Schneider Electric Handle Selector Switch - (1NO) 22mm Cutout...