Schneider Electric Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 276-2657
- Mfr. Part No.:
- XB5FGCUST01
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€75.78
(exc. VAT)
€93.21
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.78 |
*price indicative
- RS Stock No.:
- 276-2657
- Mfr. Part No.:
- XB5FGCUST01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Contact Configuration | 1 NO | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Illuminated | No | |
| Standards/Approvals | No | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Contact Configuration 1 NO | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Illuminated No | ||
Standards/Approvals No | ||
Switch Operation Stay Put | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Flush Stainless Steel Key Selector Switch is equipped with 1 normally open contact. Featuring a two position. It provides precise control, and the key release is labelled L for added clarity.
Stay put functionality
22 mm mounting diameter
Related links
- Schneider Electric Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter 2 Positions
