Schmersal Spring Return Selector Switch - (SPST) 22.3 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 283-8281
- Mfr. Part No.:
- EX-RWT32.1
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€119.54
(exc. VAT)
€147.03
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.54 |
*price indicative
- RS Stock No.:
- 283-8281
- Mfr. Part No.:
- EX-RWT32.1
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Spring Return | |
| Contact Configuration | SPST | |
| Series | EX-RW | |
| Cutout Diameter | 22.3mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | EN IEC 60947-5-5, EN IEC 60079-0, EN 60079-11, EN 60079-14, TÜV IEC Ex, EN ISO 13849-1, EN IEC 60947-5-1, EN 60079-31 | |
| Switch Operation | Spring Return, Latching | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Spring Return | ||
Contact Configuration SPST | ||
Series EX-RW | ||
Cutout Diameter 22.3mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals EN IEC 60947-5-5, EN IEC 60079-0, EN 60079-11, EN 60079-14, TÜV IEC Ex, EN ISO 13849-1, EN IEC 60947-5-1, EN 60079-31 | ||
Switch Operation Spring Return, Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Spring-return rotary selector switch with 3 positions and has 22.3 mm Mounting diameter.
Design is round
Material of the front ring is Aluminium
Related links
- Schmersal Spring Return Selector Switch - (SPST) 22.3 mm Cutout Diameter 3 Positions
- Schmersal Spring Return Selector Switch - (SPST) 22.3 mm Cutout Diameter 2 Positions
- Schmersal Selector Switch Selector Switch - (SPST) 22.3 mm Cutout Diameter 3 Positions
- Schmersal Key Selector Switch - (SPST) 22.3 mm Cutout Diameter Illuminated 3 Positions
- Schmersal Selector Switch Selector Switch - (SPST) 22.3 mm Cutout Diameter 2 Positions
- Schmersal Key Selector Switch - (SPST) 22.3 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Idec Spring Return Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
