Schneider Electric Yellow Standard Handle Selector Switch - (NC + NO) 2 Positions
- RS Stock No.:
- 609-5515
- Distrelec Article No.:
- 303-02-506
- Mfr. Part No.:
- XB4BK125M5
- Manufacturer:
- Schneider Electric
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€79.75
(exc. VAT)
€98.09
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €79.75 | - |
| 5 - 9 | €77.52 | 2% |
| 10 + | €75.44 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-5515
- Distrelec Article No.:
- 303-02-506
- Mfr. Part No.:
- XB4BK125M5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Yellow Standard Handle | |
| Contact Configuration | NC + NO | |
| IP Rating | IP69, IP66, IP67 | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB4 | |
| Terminal Type | Screw | |
| Standards/Approvals | UL 508, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-5, JIS C 4520 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Yellow Standard Handle | ||
Contact Configuration NC + NO | ||
IP Rating IP69, IP66, IP67 | ||
Angle of Throw 90 ° | ||
Series Harmony XB4 | ||
Terminal Type Screw | ||
Standards/Approvals UL 508, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-5, JIS C 4520 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Schneider Electric | Harmony XB4 Series | Key/Selector Switches
Features and benefits:
Applications:
Note
• Manufacturers part nos. ending in B5 are fitted with a 24V LED, M5 are fitted with a 230V LED and G5 are fitted with a 110V LED.
• Manufacturers part nos. containing a J are long handle type.
Group and Category
Certificate No.
Related links
- Schneider Electric Yellow Standard Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Red Standard Handle Selector Switch - (NC + NO) 2 Positions
- Schneider Electric Green Standard Handle Selector Switch - (NC + NO) 2 Positions
- Schneider Electric Green Standard Handle, Stay Put Selector Switch - (NC + NO) 2 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO/1 NC) 22.5 Cutout Diameter 2 Positions
- Schneider Electric Red Standard Handle Selector Switch - 2 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO) 22.5 Cutout Diameter 2 Positions
- Schneider Electric Standard Handle Selector Switch Heads elector Switch - 30 mm Cutout Diameter 2 Positions
